Part Details for MCP795W11T-I/SL by Microchip Technology Inc
Overview of MCP795W11T-I/SL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP795W11T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5328
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP795W11T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
MCP795W11T-I/SL-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
MCP795W11T-I/SL
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP795W11T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $1.8500 | Buy Now |
DISTI #
579-MCP795W11T-I/SL
|
Mouser Electronics | Real Time Clock 1Kb EE 64B SRAM WD TED EUI-48 RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
MCP795W11T-I/SL
|
Microchip Technology Inc | SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, EUI-48, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4800 / $1.8500 | Buy Now |
DISTI #
70567472
|
RS | SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 | Microchip Technology Inc. MCP795W11T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
|
NAC | SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
Part Details for MCP795W11T-I/SL
MCP795W11T-I/SL CAD Models
MCP795W11T-I/SL Part Data Attributes
|
MCP795W11T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP795W11T-I/SL
Microchip Technology Inc
REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |