Datasheets
MCP795W11T-I/ST by: Microchip Technology Inc

REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14

Part Details for MCP795W11T-I/ST by Microchip Technology Inc

Overview of MCP795W11T-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP795W11T-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 47T5329
Newark Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP795W11T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.7100
$1.7100 Buy Now
DISTI # MCP795W11T-I/ST-ND
DigiKey IC RTC CLK/CALENDAR SPI 14TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.6625
$1.6625 Buy Now
DISTI # MCP795W11T-I/ST
Avnet Americas Real Time Clock Serial 64Byte 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP795W11T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.8900
  • 25 $1.7500
  • 100 $1.6600
$1.6600 / $1.8900 Buy Now
DISTI # 579-MCP795W11T-I/ST
Mouser Electronics Real Time Clock 1Kb EE 64B SRAM WD TED EUI-48 RoHS: Compliant 0
  • 2,500 $1.6600
$1.6600 Order Now
DISTI # MCP795W11T-I/ST
Microchip Technology Inc SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, EUI-48, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.8900
  • 25 $1.7500
  • 100 $1.6600
  • 1,000 $1.5600
  • 5,000 $1.5100
$1.5100 / $1.8900 Buy Now
DISTI # 70567476
RS SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 | Microchip Technology Inc. MCP795W11T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $3.3900
  • 12,500 $3.2200
  • 25,000 $3.0500
  • 50,000 $2.8800
$2.8800 / $3.3900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.6700
$1.6700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 625 $4.5200
  • 1,250 $2.3900
  • 1,875 $1.6800
  • 2,500 $1.6500
$1.6500 / $4.5200 Buy Now
NAC SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $2.1200
  • 100 $1.9200
  • 500 $1.7700
  • 1,000 $1.7200
$1.7200 / $2.1200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 625 $4.5200
  • 1,250 $2.3900
  • 1,875 $1.6800
  • 2,500 $1.6500
$1.6500 / $4.5200 Buy Now

Part Details for MCP795W11T-I/ST

MCP795W11T-I/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP795W11T-I/ST Part Data Attributes

MCP795W11T-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP795W11T-I/ST Microchip Technology Inc REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP
Package Description 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 5 MHz
Information Access Method SERIAL(SPI)
Interrupt Capability Y
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 40
Volatile NO
Width 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for MCP795W11T-I/ST

This table gives cross-reference parts and alternative options found for MCP795W11T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795W11T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP795W11-I/ST REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc MCP795W11T-I/ST vs MCP795W11-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP795W11T-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP795W11T-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP795W11T-I/ST would you like to use for your alert(s)?
  • Please alert me when MCP795W11T-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP795W11T-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP795W11T-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP795W11T-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP795W11T-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP795W11T-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: