There are no models available for this part yet.
Overview of MCP795W21T-I/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP795W21T-I/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T5340
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP795W21T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now | |
DISTI #
MCP795W21T-I/SL-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7125 | Buy Now | |
DISTI #
MCP795W21T-I/SL
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP795W21T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $1.9400 | Buy Now | |
DISTI #
579-MCP795W21T-I/SL
|
Mouser Electronics | Real Time Clock 2Kb EE 64B SRAM WD TED EUI-48 RoHS: Compliant | 0 |
|
$1.7100 | Order Now | |
DISTI #
MCP795W21T-I/SL
|
Microchip Technology Inc | SPI GPP RTCC, 2Kb EE, 64B SRAM, WDT, Event Detect, EUI-48, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5400 / $1.9400 | Buy Now | |
DISTI #
70567474
|
RS | SPI GPP RTCC, 2Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 | Microchip Technology Inc. MCP795W21T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ | |
Future Electronics | Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-SOIC (0.154, 3.90mm Width) RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel | 2600Reel |
|
$1.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2600 Factory Stock |
|
$1.7000 / $4.6600 | Buy Now | ||
NAC | SPI GPP RTCC, 2Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-48 - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.7600 / $2.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2600 Factory Stock |
|
$1.7000 / $4.6600 | Buy Now |
CAD Models for MCP795W21T-I/SL by Microchip Technology Inc
Part Data Attributes for MCP795W21T-I/SL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max
|
5 MHz
|
Information Access Method
|
SERIAL(SPI)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Volatile
|
NO
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for MCP795W21T-I/SL
This table gives cross-reference parts and alternative options found for MCP795W21T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795W21T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP795W21-I/ST | REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP795W21T-I/SL vs MCP795W21-I/ST |