Part Details for MCP810T-485I/TT by Microchip Technology Inc
Overview of MCP810T-485I/TT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MCP810T-485I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2878
|
Newark | Ic, volt Detector, fixed,+4.73V, cmos, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP810T-485I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP810T-485I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP810T-485I/TT
|
Avnet Americas | Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin SOT-23 T/R - Bulk (Alt: MCP810T-485I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP810T-485I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 1373 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP810T-485I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 24000 |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70452028
|
RS | Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-485I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | MCP810 Series 4.85 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.725V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 27000 Factory Stock |
|
$0.2800 / $0.3290 | Buy Now |
DISTI #
MCP810T-485I/TT
|
Avnet Americas | Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin SOT-23 T/R - Bulk (Alt: MCP810T-485I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
|
Ameya Holding Limited | MCP810 Series 4.85 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 | 27000 |
|
RFQ |
Part Details for MCP810T-485I/TT
MCP810T-485I/TT CAD Models
MCP810T-485I/TT Part Data Attributes:
|
MCP810T-485I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP810T-485I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.725V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |