Part Details for MCP9501PT-075E/OT by Microchip Technology Inc
Overview of MCP9501PT-075E/OT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9501PT-075E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9501PT-075E/OT
|
Microchip Technology Inc | Factory programmed temperature switch, active low, open drain output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1295 Alternates Available |
|
$0.4500 / $0.6000 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Ameya Holding Limited | 1350 |
|
RFQ | ||
DISTI #
MCP9501PT-075E/OT
|
Avnet Silica | Temp Sensor Analog 5-Pin SOT-23 T/R (Alt: MCP9501PT-075E/OT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP9501PT-075E/OT
|
EBV Elektronik | Temp Sensor Analog 5-Pin SOT-23 T/R (Alt: MCP9501PT-075E/OT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP9501PT-075E/OT
MCP9501PT-075E/OT CAD Models
MCP9501PT-075E/OT Part Data Attributes:
|
MCP9501PT-075E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9501PT-075E/OT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.55 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 5000 µA | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP9501PT-075E/OT
This table gives cross-reference parts and alternative options found for MCP9501PT-075E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9501PT-075E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9501PT-055E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9501PT-055E/OT |
MCP9503NT-015E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9503NT-015E/OT |
MCP9502PT-075E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9502PT-075E/OT |
MCP9503NT-025E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9503NT-025E/OT |
MCP9502PT-015E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9502PT-015E/OT |
MCP9501PT-025E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9501PT-025E/OT |
MCP9504NT-035E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9504NT-035E/OT |
MCP9502PT-035E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9502PT-035E/OT |
MCP9503NT-035E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9503NT-035E/OT |
MCP9502PT-105E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-075E/OT vs MCP9502PT-105E/OT |