-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3190
|
Newark | Temp Sensor, Open Drain, Sot-23-6, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9510HT-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.6670 | Buy Now |
DISTI #
45P4734
|
Newark | Temperature Switch, 0.5C, Sot23-6, Full Reel, Ic Output Type:Logic, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9510HT-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 | Buy Now |
DISTI #
MCP9510HT-E/CHCT-ND
|
DigiKey | THERMOSTAT PRG ACT HI/LO SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20413 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
MCP9510HT-E/CH
|
Avnet Americas | Temp Sensor Analog 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9510HT-E/CH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
50AH3190
|
Avnet Americas | Temperature Switch 0.5°C Push-Pull/Open Drain-OUT SMD 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 50AH3190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 2980 Partner Stock |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
579-MCP9510TH-E/CH
|
Mouser Electronics | Thermostats RESISTOR PROGRAMABLE TEMP Switch RoHS: Compliant | 5965 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
V72:2272_06453925
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 5995 |
|
$0.9874 / $1.1049 | Buy Now |
DISTI #
MCP9510HT-E/CH
|
Microchip Technology Inc | Resistor Programmable Temperature option H for HOT and C for COLD Switches, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes | 24236 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70047012
|
RS | Programmable Temp switch, Temp range -40C to +125C, SOT-23, 6pin, cold to hot | Microchip Technology Inc. MCP9510HT-E/CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2966 |
|
$0.7300 | Buy Now |
|
Future Electronics | MCP9510 Series 2.7V to 5.5V Resistor-Programmable Temperature Switch - SOT- 23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9510HT-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9510HT-E/CH
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, SOP6,.10 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP9510HT-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9510HT-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9510CT-E/CH | SPECIALTY ANALOG CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP9510HT-E/CH vs MCP9510CT-E/CH |