Part Details for MCP9700A-H/TT by Microchip Technology Inc
Overview of MCP9700A-H/TT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for MCP9700A-H/TT
MCP9700A-H/TT CAD Models
MCP9700A-H/TT Part Data Attributes
|
MCP9700A-H/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9700A-H/TT
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-03 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MCP9700A-H/TT
This table gives cross-reference parts and alternative options found for MCP9700A-H/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700A-H/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9700AT-E/TT | ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP9700A-H/TT vs MCP9700AT-E/TT |
MCP9700A-E/TT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9700A-H/TT vs MCP9700A-E/TT |