-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8006
|
Newark | Temperature Sensor Ic, Voltage, 2 C, 0 C, 70 C, Sot-23, 3 Rohs Compliant: Yes |Microchip MCP9700AT-E/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165464 |
|
$0.3220 / $0.3740 | Buy Now |
DISTI #
84R5199
|
Newark | Linear Active Thermistor, + 2+C, Sot-23, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:0°C, Sensing Temperature Max:70°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.3V Rohs Compliant: Yes |Microchip MCP9700AT-E/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2797 |
|
$0.3220 / $0.3740 | Buy Now |
DISTI #
17M0677
|
Newark | Linear Active Thermistor, ? 2?c, Sot-23, Full Reel, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:0°C, Sensing Temperature Max:70°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.3Vrohs Compliant: Yes |Microchip MCP9700AT-E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
27AC8480
|
Newark | Sot-23 Linear Active Thermister (Tm) Ic (10Mv/Oc) Rohs Compliant: Yes |Microchip MCP9700AT-E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 | Buy Now |
DISTI #
MCP9700AT-E/TTCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
290351 In Stock |
|
$0.2900 / $0.3600 | Buy Now |
DISTI #
84R5199
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84R5199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2797 Partner Stock |
|
$0.3120 / $0.3740 | Buy Now |
DISTI #
MCP9700AT-E/TT
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9700AT-E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3600 | Buy Now |
DISTI #
579-MCP9700AT-E/TT
|
Mouser Electronics | Board Mount Temperature Sensors Linear Active Thermister IC RoHS: Compliant | 142771 |
|
$0.2900 / $0.3600 | Buy Now |
DISTI #
MCP9700AT-E/TT
|
Microchip Technology Inc | LINEAR ACTIVE THERMISTER (TM) IC (10MV/OC), Projected EOL: 2034-05-01 RoHS: Compliant pbFree: Yes | 299830 |
|
$0.2600 / $0.3600 | Buy Now |
DISTI #
70388726
|
RS | Microchip MCP9700AT-E/TT Temperature Sensor 3-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc. MCP9700AT-E/TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 888 |
|
$0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9700AT-E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9700AT-E/TT
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9700AT-E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700AT-E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9700AT-E/TTVAO | Analog Voltage Output Sensor, Rectangular, Surface Mount | Microchip Technology Inc | MCP9700AT-E/TT vs MCP9700AT-E/TTVAO |
MCP9700A-H/TT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9700AT-E/TT vs MCP9700A-H/TT |