MCP9700T-E/TT
Microchip Technology Inc
Description: ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN

Overview of MCP9700T-E/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for MCP9700T-E/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 09P4002
Newark Temperature Sensor Ic, Voltage, 4 C, 0 C, 70 C, Sot-23, 3 Rohs Compliant: Yes |Microchip MCP9700T-E/TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 34618
  • 1 $0.3120
  • 25 $0.2500
  • 50 $0.2390
$0.2390 / $0.3120 Buy Now
DISTI # 84R5200
Newark Temperature Sensor, 2C, 3-Sot-23, Ic Output Type:Analogue, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:0°C, Sensing Temperature Max:70°C, Sensor Case Style:Sc-70, No. Of Pins:3Pins, Supply Voltage Min:2.3V, Product Range:- Rohs Compliant: Yes |Microchip MCP9700T-E/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5124
  • 1 $0.2500
  • 25 $0.2310
  • 50 $0.2310
$0.2310 / $0.2500 Buy Now
DISTI # 17M0678
Newark Temperature Sensor, 2C, 3-Sot-23, Full Reel, Ic Output Type:Analogue, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:0°C, Sensing Temperature Max:70°C, Sensor Case Style:Sc-70, No. Of Pins:3Pins, Supply Voltage Min:2.3V Rohs Compliant: Yes |Microchip MCP9700T-E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2290
$0.2290 Buy Now
DISTI # MCP9700T-E/TTCT-ND
DigiKey SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 309881
In Stock
  • 1 $0.3000
  • 25 $0.2400
  • 100 $0.2200
  • 3,000 $0.2200
$0.2200 / $0.3000 Buy Now
DISTI # 84R5200
Avnet Americas Temp Sensor Analog 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84R5200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Ammo Pack 5124 Partner Stock
  • 1 $0.3120
  • 25 $0.2500
  • 50 $0.2390
$0.2390 / $0.3120 Buy Now
DISTI # MCP9700T-E/TT
Avnet Americas Temp Sensor Analog 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9700T-E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.3000
  • 25 $0.2400
  • 100 $0.2200
$0.2200 / $0.3000 Buy Now
DISTI # 579-MCP9700T-E/TT
Mouser Electronics Board Mount Temperature Sensors Lin Active Therm RoHS: Compliant 55566
  • 1 $0.3000
  • 100 $0.2400
  • 500 $0.2200
$0.2200 / $0.3000 Buy Now
DISTI # MCP9700T-E/TT
Microchip Technology Inc LENEAR ACTIVE THERMISTER 9TM) IC(10MV/OC), Projected EOL: 2034-05-01 RoHS: Compliant pbFree: Yes 538172
  • 1 $0.3000
  • 25 $0.2400
  • 100 $0.2200
  • 1,000 $0.2100
$0.2100 / $0.3000 Buy Now
DISTI # 70046899
RS Microchip MCP9700T-E/TT Temperature Sensor 3-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc. MCP9700T-E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3030
  • 30,000 $0.2880
  • 150,000 $0.2730
  • 300,000 $0.2580
$0.2580 / $0.3030 RFQ
Future Electronics MCP9700 Series 5 V -40 to +125°C Low-Power Linear Active Thermistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 12000
Reel
  • 3,000 $0.2600
  • 6,000 $0.2550
  • 9,000 $0.2500
  • 12,000 $0.2500
  • 15,000 $0.2450
$0.2450 / $0.2600 Buy Now
Onlinecomponents.com Temperature Sensor IC - Analogue - ± 4°C - 0 °C - 70 °C - SC-70 - 3 Pins. RoHS: Compliant 9000 In Stock
747000 Factory Stock
  • 3,000 $0.2053
  • 6,000 $0.1944
  • 9,000 $0.1915
  • 12,000 $0.1886
  • 27,000 $0.1858
  • 51,000 $0.1830
$0.1830 / $0.2053 Buy Now
Bristol Electronics   96
RFQ
Quest Components ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT 13
  • 1 $0.4725
  • 12 $0.3938
$0.3938 / $0.4725 Buy Now
DISTI # MCP9700T-E/TT
TME IC: temperature converter, LAT, -40÷125°C, 2.3÷5.5V, SOT23, SMD Min Qty: 1 1954
  • 1 $0.3000
  • 5 $0.2850
  • 25 $0.2700
  • 100 $0.2550
  • 500 $0.2400
  • 3,000 $0.2250
$0.2250 / $0.3000 Buy Now
Ameya Holding Limited MCP9700 Series 5 V -40 to +125°C Low-Power Linear Active Thermistor 3180
RFQ
NAC Linear Active Thermister (TM) IC (10mV/oC) - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 597000
  • 1 $0.2900
  • 100 $0.2600
  • 500 $0.2400
  • 1,000 $0.2400
$0.2400 / $0.2900 Buy Now
DISTI # SMC-MCP9700T-E/TT
Sensible Micro Corporation IC TEMP MCP9700T-E/TT SOT-23-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ 3120
RFQ
DISTI # SMC-MCP9700T-E/TT
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2152
RFQ
DISTI # MCP9700T-E/TT
Avnet Silica Temp Sensor Analog 3-Pin SOT-23 T/R (Alt: MCP9700T-E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201873461
Chip1Stop Linear Active Thermister (TM) IC (10mV/oC) RoHS: Compliant pbFree: Yes Container: Cut Tape 32523
  • 5 $0.1660
$0.1660 Buy Now
DISTI # MCP9700T-E/TT
EBV Elektronik Temp Sensor Analog 3-Pin SOT-23 T/R (Alt: MCP9700T-E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 51000
Buy Now
LCSC SOT-23 Temperature Sensors ROHS 3092
  • 5 $0.3007
  • 50 $0.2422
  • 150 $0.2171
  • 500 $0.1858
  • 3,000 $0.1719
  • 6,000 $0.1635
$0.1635 / $0.3007 Buy Now
Master Electronics Temperature Sensor IC - Analogue - ± 4°C - 0 °C - 70 °C - SC-70 - 3 Pins. RoHS: Compliant 9000 In Stock
747000 Factory Stock
  • 3,000 $0.2053
  • 6,000 $0.1944
  • 9,000 $0.1915
  • 12,000 $0.1886
  • 27,000 $0.1858
  • 51,000 $0.1830
$0.1830 / $0.2053 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 42000
  • 3,000 $0.4468
  • 42,000 $0.4134
$0.4134 / $0.4468 Buy Now
Sense Electronic Company Limited 3 SOT-23 9000
RFQ
Win Source Electronics Low-Power Linear Active Thermistor™ ICs 320110
  • 165 $0.3110
  • 395 $0.2560
  • 605 $0.2480
  • 835 $0.2400
  • 1,080 $0.2320
  • 1,445 $0.2080
$0.2080 / $0.3110 Buy Now

CAD Models for MCP9700T-E/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP9700T-E/TT by Microchip Technology Inc

MCP9700T-E/TT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
61 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
6 Cel
Body Breadth
1.3 mm
Body Height
0.95 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
3
Operating Current-Max
0.015 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Screening Level
TS 16949
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. MCP9700T-E/TT
    Microchip Technology Inc
    ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN
    VS

Alternate Parts for MCP9700T-E/TT

This table gives cross-reference parts and alternative options found for MCP9700T-E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700T-E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP9700-H/TT ANALOG TEMP SENSOR-VOLTAGE Microchip Technology Inc MCP9700T-E/TT vs MCP9700-H/TT
Part Number Description Manufacturer Compare
MCP9700T-H/TO ANALOG TEMP SENSOR-VOLTAGE, 6Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP9700T-E/TT vs MCP9700T-H/TO
MCP9700-E/TO ANALOG TEMP SENSOR-VOLTAGE, 0.5-4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP9700T-E/TT vs MCP9700-E/TO
MCP9700-H/TT ANALOG TEMP SENSOR-VOLTAGE Microchip Technology Inc MCP9700T-E/TT vs MCP9700-H/TT
MCP9700T-E/TO ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP9700T-E/TT vs MCP9700T-E/TO
MCP9700T-H/LTVAO Analog Voltage Output Sensor, Rectangular, Surface Mount Microchip Technology Inc MCP9700T-E/TT vs MCP9700T-H/LTVAO
MCP9700T-E/LT ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN Microchip Technology Inc MCP9700T-E/TT vs MCP9700T-E/LT
MCP9700T-H/LT ANALOG TEMP SENSOR-VOLTAGE, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN Microchip Technology Inc MCP9700T-E/TT vs MCP9700T-H/LT

Related Parts for MCP9700T-E/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP9700T-E/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP9700T-E/TT by Microchip Technology Inc

  • Please alert me when MCP9700T-E/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP9700T-E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP9700T-E/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP9700T-E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP9700T-E/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP9700T-E/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: