Part Details for MCP9800A5T-M/OTVAO by Microchip Technology Inc
Overview of MCP9800A5T-M/OTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9800A5T-M/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP9800A5T-M/OTVAOCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-5 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
MCP9800A5T-M/OTVAO
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP SENSOR, Projected EOL: 2044-05-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
Part Details for MCP9800A5T-M/OTVAO
MCP9800A5T-M/OTVAO CAD Models
MCP9800A5T-M/OTVAO Part Data Attributes
|
MCP9800A5T-M/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9800A5T-M/OTVAO
Microchip Technology Inc
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.63 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9800A5T-M/OTVAO
This table gives cross-reference parts and alternative options found for MCP9800A5T-M/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9800A5T-M/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9800A5T-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A5T-M/OTVAO vs MCP9800A5T-M/OT |
MCP9800A5-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A5T-M/OTVAO vs MCP9800A5-M/OTG |