Part Details for MCP9800A6T-M/OT by Microchip Technology Inc
Overview of MCP9800A6T-M/OT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MCP9800A6T-M/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9800A6T-M/OT
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP SENSOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
Part Details for MCP9800A6T-M/OT
MCP9800A6T-M/OT CAD Models
MCP9800A6T-M/OT Part Data Attributes:
|
MCP9800A6T-M/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9800A6T-M/OT
Microchip Technology Inc
MCP9800A6T-M/OT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 1.63 mm | |
Body Height | 1.18 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP9800A6T-M/OT
This table gives cross-reference parts and alternative options found for MCP9800A6T-M/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9800A6T-M/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9801A5T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9801A5T-M/OTG |
MCP9801T-M/MSG | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9801T-M/MSG |
AT30TSE752-SS8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 | Atmel Corporation | MCP9800A6T-M/OT vs AT30TSE752-SS8-B |
MCP9800A5-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9800A5-M/OTG |
MCP9802A0T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9802A0T-M/OTG |
MCP9800A5-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9800A5-M/OT |
AT30TS750-XM8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MSOP-8 | Atmel Corporation | MCP9800A6T-M/OT vs AT30TS750-XM8-T |
MCP9800A7T-M/OT | MCP9800A7T-M/OT | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9800A7T-M/OT |
AT30TSE752-MA8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | MCP9800A6T-M/OT vs AT30TSE752-MA8-T |
MCP9802A5T-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A6T-M/OT vs MCP9802A5T-M/OT |