Part Details for MCP9805T-BE/MNY by Microchip Technology Inc
Overview of MCP9805T-BE/MNY by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9805T-BE/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3085
|
Newark | Jedec Serial Output Temp Sensor, +/-1 Deg C Max Accy (B Grade) 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP9805T-BE/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MCP9805T-BE/MNYCT-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 8-TDFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
579-MCP9805T-BE/MNY
|
Mouser Electronics | Board Mount Temperature Sensors JEDEC SER output temp sensor RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MCP9805T-BE/MNY
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire) 8-Pin TDFN EP T/R (Alt: MCP9805T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
Part Details for MCP9805T-BE/MNY
MCP9805T-BE/MNY CAD Models
MCP9805T-BE/MNY Part Data Attributes:
|
MCP9805T-BE/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9805T-BE/MNY
Microchip Technology Inc
IC TEMP SENSOR 2WIRE 8-TDFN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MCP9805T-BE/MNY
This table gives cross-reference parts and alternative options found for MCP9805T-BE/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9805T-BE/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9805-BE/P | Resistor-Programmable Temperature Switch, -40C to +125C, 8-PDIP, TUBE | Microchip Technology Inc | MCP9805T-BE/MNY vs MCP9805-BE/P |
MCP9805T-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.9 MM HEIGHT, PLASTIC, MO-229DFN-8 | Microchip Technology Inc | MCP9805T-BE/MNY vs MCP9805T-BE/MC |