Part Details for MCP98242-BE/ST by Microchip Technology Inc
Overview of MCP98242-BE/ST by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP98242-BE/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70389234
|
RS | Microchip MCP98242-BE/ST Temperature Sensor 5-Pin TSSOP, -40 - +125 degC | Microchip Technology Inc. MCP98242-BE/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7530 / $0.7730 | RFQ |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
DISTI #
MCP98242-BE/ST
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube (Alt: MCP98242-BE/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP98242-BE/ST
MCP98242-BE/ST CAD Models
MCP98242-BE/ST Part Data Attributes
|
MCP98242-BE/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98242-BE/ST
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP98242-BE/ST
This table gives cross-reference parts and alternative options found for MCP98242-BE/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98242-BE/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98242T-BE/MNYBA3 | Serial Switch/Digital Sensor, 16 Bit(s), 2Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242T-BE/MNYBA3 |
TSE2002GB2A1NCG | DFN-8, Tube | Integrated Device Technology Inc | MCP98242-BE/ST vs TSE2002GB2A1NCG |
MCP98242-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242-BE/MNY |
TSE2002B3CNCG8 | DFN-8, Reel | Integrated Device Technology Inc | MCP98242-BE/ST vs TSE2002B3CNCG8 |
MCP98242T-BE/MCBAC | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242T-BE/MCBAC |
MCP98242T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242T-BE/MNY |
MCP98242T-BE/MNYBAC | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242T-BE/MNYBAC |
MCP98242-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242-BE/MC |
MCP98242T-BE/MUY | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.50 MM HEIGHT, UDFN-8 | Microchip Technology Inc | MCP98242-BE/ST vs MCP98242T-BE/MUY |
TSE2002GB2A1NRG8 | DFN-8, Reel | Integrated Device Technology Inc | MCP98242-BE/ST vs TSE2002GB2A1NRG8 |