Part Details for MCP98242T-BE/MCBA2 by Microchip Technology Inc
Overview of MCP98242T-BE/MCBA2 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP98242T-BE/MCBA2
MCP98242T-BE/MCBA2 CAD Models
MCP98242T-BE/MCBA2 Part Data Attributes
|
MCP98242T-BE/MCBA2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98242T-BE/MCBA2
Microchip Technology Inc
IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |