Part Details for MCP98242T-BE/MNYBA2 by Microchip Technology Inc
Overview of MCP98242T-BE/MNYBA2 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP98242T-BE/MNYBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP98242T-BE/MNYBA2-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 3V 8-TDFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP98242T-BE/MNYBA2
MCP98242T-BE/MNYBA2 CAD Models
MCP98242T-BE/MNYBA2 Part Data Attributes
|
MCP98242T-BE/MNYBA2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98242T-BE/MNYBA2
Microchip Technology Inc
IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |