There are no models available for this part yet.
Overview of MCP98242T-CE/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP98242T-CE/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP98242T-CE/MCCT-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 8-DFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.7053 / $0.9900 | Buy Now | |
DISTI #
70453592
|
RS | JEDEC DIMM Serial output temp sensor + SPD EEPROM8 DFN 2x3x0.9mm T/R | Microchip Technology Inc. MCP98242T-CE/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6430 / $0.6590 | RFQ | |
Bristol Electronics | 2220 |
|
RFQ | ||||
Quest Components | 1776 |
|
$70.0971 / $93.4628 | Buy Now |
CAD Models for MCP98242T-CE/MC by Microchip Technology Inc
Part Data Attributes for MCP98242T-CE/MC by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Accuracy-Max (Cel)
|
3 Cel
|
Additional Feature
|
TS 16949
|
Body Breadth
|
2 mm
|
Body Height
|
0.9 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
16
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.5 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Output Voltage-Min
|
0.4 V
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|