Part Details for MCP98242T-CE/MUY by Microchip Technology Inc
Overview of MCP98242T-CE/MUY by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP98242T-CE/MUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP98242T-CE/MUYCT-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 8-UDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3179 In Stock |
|
$0.9020 / $1.2500 | Buy Now |
DISTI #
70567846
|
RS | JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98242T-CE/MUY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6430 / $0.6590 | RFQ |
Part Details for MCP98242T-CE/MUY
MCP98242T-CE/MUY CAD Models
MCP98242T-CE/MUY Part Data Attributes
|
MCP98242T-CE/MUY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98242T-CE/MUY
Microchip Technology Inc
IC TEMP SENSOR 2WIRE 8-UDFN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 2 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |