-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-RESISTANCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7732
|
Newark | Temp Sensor, 0.25Deg C, Wdfn-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.25°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wdfn, No. Of Pins:8Pins, Supply Voltage Min:3V, Product Range:- Rohs Compliant: Yes |Microchip MCP9902T-AE/RW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 | Buy Now |
DISTI #
MCP9902T-AE/RWCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6196 In Stock |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP9902T-AE/RW
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin WDFN T/R - Rail/Tube (Alt: MCP9902T-AE/RW) RoHS: Compliant Min Qty: 300 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MCP9902T-AE/RW
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin WDFN T/R - Bulk (Alt: MCP9902T-AE/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP9902T-AE/RW
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin WDFN T/R - Bulk (Alt: MCP9902T-AE/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
579-MCP9902T-AE/RW
|
Mouser Electronics | Board Mount Temperature Sensors Dual Temp Sensor Beta Compensate RoHS: Compliant | 7261 |
|
$0.6190 / $0.8000 | Buy Now |
DISTI #
MCP9902T-AE/RW
|
Microchip Technology Inc | MCP990X - Dual and Triple Channel Lower Temperature, Projected EOL: 2039-12-03 RoHS: Compliant pbFree: Yes |
17760 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
|
Future Electronics | MCP9902 Series 3.6 V Multi-Channel Low-Temperature Remote Diode Sensor - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$0.6100 / $0.7450 | Buy Now |
|
Future Electronics | MCP9902 Series 3.6 V Multi-Channel Low-Temperature Remote Diode Sensor - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.5540 / $0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9902T-AE/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9902T-AE/RW
Microchip Technology Inc
ANALOG TEMP SENSOR-RESISTANCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9902T-AE/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9902T-AE/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9903T-AE/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9903T-AE/9Q |
MCP9902T-2E/RW | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9902T-2E/RW |
MCP9902T-E/RW | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9902T-E/RW |
MCP9903T-2E/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9903T-2E/9Q |
MCP9904T-2E/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9904T-2E/9Q |
MCP9904T-1E/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9904T-1E/9Q |
MCP9902-E/RW | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9902T-AE/RW vs MCP9902-E/RW |