There are no models available for this part yet.
Overview of MCP9985DT-2E/E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP9985DT-2E/E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-MCP9985DT-2E/E3CT-ND
|
DigiKey | 5 CHANNEL TEMP SENSOR, AUTOMOTIV Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.8875 / $1.0900 | Buy Now | |
DISTI #
579-MCP9985DT-2E/E3
|
Mouser Electronics | Board Mount Temperature Sensors 5 Channel temp sensor, automotive, shutdown, MSOP-10 RoHS: Compliant | 0 |
|
$0.8870 | Order Now | |
DISTI #
MCP9985DT-2E/E3
|
Microchip Technology Inc | 2-Wire, 1.8V +/- 0.75C Accuracy Auto Remote Diode Temperature Monitor, Projected EOL: 2049-09-25 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8660 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.8810 / $1.8460 | Buy Now | ||
NAC | 5 Channel temp sensor, automotive, shutdown, MSOP-10, 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.8900 / $1.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.8810 / $1.8460 | Buy Now |