Part Details for MCPE-071-10-15 by SPC Multicomp
Overview of MCPE-071-10-15 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPE-071-10-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1433
|
Newark | Peltier Module, 17W, 20 X 20 X 3.8Mm, No. Of Stages:1 Stage, Cooling Power Pc:17W, Current Max @ Diff Temperature Max:3.2A, Voltage Max @ Diff Temperature Max:8.8Vdc, Length:20Mm, Width:20Mm, Depth:3.8Mm, Product Range:Mcpe Series Rohs Compliant: Yes |Multicomp Pro MCPE-071-10-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$38.5000 / $44.7100 | Buy Now |