Part Details for MCPE1-07108AC-S by SPC Multicomp
Overview of MCPE1-07108AC-S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPE1-07108AC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1443
|
Newark | Peltier Module, 43.1W, 30 X 30 X 3.45Mm, No. Of Stages:1 Stage, Cooling Power Pc:43.1W, Current Max @ Diff Temperature Max:8.5A, Voltage Max @ Diff Temperature Max:8.8Vdc, Length:30Mm, Width:30Mm, Depth:3.45Mm, Power Rating:43.1W Rohs Compliant: Yes |Multicomp Pro MCPE1-07108AC-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0200 / $32.5400 | Buy Now |