There are no models available for this part yet.
Overview of MCPIN-T12L-101 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-405T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 12 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
95278-802T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
77311-102T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch. |
Price & Stock for MCPIN-T12L-101 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X0813
|
Newark | Sensor, Inductive, 1.6Mm, 10V-30V, Sensing Range Max:1.6Mm, Thread Size - Metric:M12, Sensor Output:Npn-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Mcpin Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp MCPIN-T12L-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $19.5600 | Buy Now |
CAD Models for MCPIN-T12L-101 by SPC Multicomp
Part Data Attributes for MCPIN-T12L-101 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67
|
Body Height
|
60 mm
|
Body Length or Diameter
|
12 mm
|
Measurement Range-Max (mm)
|
1.6 mm
|
Measurement Range-Min (mm)
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Type
|
NPN, NO
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CONNECTOR
|