Part Details for MCPIN-T5S-001 by SPC Multicomp
Overview of MCPIN-T5S-001 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCPIN-T5S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0815
|
Newark | Sensor, Inductive, 0.8Mm, 10V-30V, Sensing Range Max:0.8Mm, Thread Size - Metric:M5, Sensor Output:Npn-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Mcpin Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp MCPIN-T5S-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.2900 / $35.6500 | Buy Now |
Part Details for MCPIN-T5S-001
MCPIN-T5S-001 CAD Models
MCPIN-T5S-001 Part Data Attributes
|
MCPIN-T5S-001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPIN-T5S-001
SPC Multicomp
Inductive Sensor, 0mm Min, 0.8mm Max, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Body Height | 28 mm | |
Body Length or Diameter | 5 mm | |
Measurement Range-Max (mm) | 0.8 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | WIRE |