Part Details for MCPMR02SJ0103A10 by SPC Multicomp
Overview of MCPMR02SJ0103A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCPMR02SJ0103A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9690
|
Newark | Res, 10K, 2W, Axial, Metal Film, Resistance:10Kohm, Product Range:Mcpmr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Multicomp Pro MCPMR02SJ0103A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 942 |
|
$0.0390 | Buy Now |
Part Details for MCPMR02SJ0103A10
MCPMR02SJ0103A10 CAD Models
MCPMR02SJ0103A10 Part Data Attributes
|
MCPMR02SJ0103A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPMR02SJ0103A10
SPC Multicomp
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |