MCPRM02WJP330B00
SPC Multicomp
Description: Fixed Resistor, Metal Film, 2W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of MCPRM02WJP330B00 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCPRM02WJP330B00 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 16R1851
Newark Metal Film Resistor, 33 Ohm, 2W, 5%, Radial, Resistance:33Ohm, Product Range:Mcpr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCPRM02WJP330B00 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3080
  • 1,000 $0.2650
  • 5,000 $0.2000
$0.2000 / $0.3080 Buy Now
Quest Components   560
  • 1 $0.6475
  • 40 $0.3238
  • 186 $0.1943
$0.1943 / $0.6475 Buy Now

CAD Models for MCPRM02WJP330B00 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCPRM02WJP330B00 by SPC Multicomp

MCPRM02WJP330B00
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
Lead Diameter
0.75 mm
Lead Length
5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
20 mm
Package Length
11.5 mm
Package Style
Radial
Package Width
7.5 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. MCPRM02WJP330B00
    SPC Multicomp
    Fixed Resistor, Metal Film, 2W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPRM02WJP330B00 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPRM02WJP330B00 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCPRM02WJP330B00 would you like to use for your alert(s)?
  • Please alert me when MCPRM02WJP330B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCPRM02WJP330B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPRM02WJP330B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCPRM02WJP330B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPRM02WJP330B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPRM02WJP330B00 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: