Part Details for MCPRM02WJW150B00 by SPC Multicomp
Overview of MCPRM02WJW150B00 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCPRM02WJW150B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1879
|
Newark | Wirewound Resistor, 15 Ohm, 2W, 5%, Radial, Resistance:15Ohm, Product Range:Mcpr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Multicomp Pro MCPRM02WJW150B00 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.3080 | Buy Now |
Part Details for MCPRM02WJW150B00
MCPRM02WJW150B00 CAD Models
MCPRM02WJW150B00 Part Data Attributes
|
MCPRM02WJW150B00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPRM02WJW150B00
SPC Multicomp
Fixed Resistor, Wire Wound, 2W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |