Part Details for MCPRW03WJW27KB00 by SPC Multicomp
Overview of MCPRW03WJW27KB00 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPRW03WJW27KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R2206
|
Newark | Wirewound Resistor, 0.27 Ohm, 3W, 5%, Axial, Resistance:0.27Ohm, Product Range:Mcpr Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCPRW03WJW27KB00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2660 | Buy Now |
|
Quest Components | 476 |
|
$0.1817 / $0.6055 | Buy Now |
Part Details for MCPRW03WJW27KB00
MCPRW03WJW27KB00 CAD Models
MCPRW03WJW27KB00 Part Data Attributes:
|
MCPRW03WJW27KB00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPRW03WJW27KB00
SPC Multicomp
Fixed Resistor, Wire Wound, 3W, 0.27ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |