Part Details for MCPRW07WJW300B00 by SPC Multicomp
Overview of MCPRW07WJW300B00 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPRW07WJW300B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1737811
|
element14 Asia-Pacific | RESISTOR, WIREWOUND, 30 OHM, 7W, 5%, AXIAL LEAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1815 / $0.2830 | Buy Now |
Part Details for MCPRW07WJW300B00
MCPRW07WJW300B00 CAD Models
MCPRW07WJW300B00 Part Data Attributes:
|
MCPRW07WJW300B00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPRW07WJW300B00
SPC Multicomp
Fixed Resistor, Wire Wound, 7W, 30ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 35 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |