Part Details for MCPRW0FWJW100B00 by SPC Multicomp
Overview of MCPRW0FWJW100B00 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MCPRW0FWJW100B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R2062
|
Newark | Wirewound Resistor, 10 Ohm, 15W, 5%, Axial Lead, Resistance:10Ohm, Product Range:Mcpr Series, Power Rating:15W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Multicomp Pro MCPRW0FWJW100B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$0.3110 | Buy Now |
Part Details for MCPRW0FWJW100B00
MCPRW0FWJW100B00 CAD Models
MCPRW0FWJW100B00 Part Data Attributes
|
MCPRW0FWJW100B00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPRW0FWJW100B00
SPC Multicomp
Fixed Resistor, Wire Wound, 15W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Axial | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |