Part Details for MCPS06W2F2703T5E by SPC Multicomp
Overview of MCPS06W2F2703T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPS06W2F2703T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8571
|
Newark | Res, 270K, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Multicomp Pro MCPS06W2F2703T5E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9980 |
|
$0.0250 / $0.0460 | Buy Now |