Part Details for MCPS122WF8203T4E by SPC Multicomp
Overview of MCPS122WF8203T4E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPS122WF8203T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8632
|
Newark | Res, 820K, 1%, 2W, Thick Film, 2512 Rohs Compliant: Yes |Multicomp Pro MCPS122WF8203T4E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3300 |
|
$0.0830 / $0.1510 | Buy Now |