Part Details for MCPSRF0207FTDU0500 by SPC Multicomp
Overview of MCPSRF0207FTDU0500 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MCPSRF0207FTDU0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5041
|
Newark | Res, 50R, 0.5W, Melf 0207 Rohs Compliant: Yes |Multicomp Pro MCPSRF0207FTDU0500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 901 |
|
$0.1180 / $0.2150 | Buy Now |
Part Details for MCPSRF0207FTDU0500
MCPSRF0207FTDU0500 CAD Models
MCPSRF0207FTDU0500 Part Data Attributes
|
MCPSRF0207FTDU0500
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPSRF0207FTDU0500
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 50ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |