Part Details for MCPWR05FTEW1802 by SPC Multicomp
Overview of MCPWR05FTEW1802 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5445
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 18 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW1802 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2910 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW1802
MCPWR05FTEW1802 CAD Models
MCPWR05FTEW1802 Part Data Attributes:
|
MCPWR05FTEW1802
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW1802
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW1802
This table gives cross-reference parts and alternative options found for MCPWR05FTEW1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051802FTP | RES,SMT,THICK FILM,18K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | MCPWR05FTEW1802 vs RTT051802FTP |
NMCT0805FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCPWR05FTEW1802 vs NMCT0805FT18K0 |
RM10FBN1802 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | MCPWR05FTEW1802 vs RM10FBN1802 |
CR0805AFX-1802EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCPWR05FTEW1802 vs CR0805AFX-1802EAS |
NMCR0805FT18K0 | RES,SMT,THICK FILM,18K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW1802 vs NMCR0805FT18K0 |
RMEF0805FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCPWR05FTEW1802 vs RMEF0805FT18K0 |
RK73H2AXTED1802F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW1802 vs RK73H2AXTED1802F |
WR08X1802FGLJ | Fixed Resistor, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR05FTEW1802 vs WR08X1802FGLJ |
MCSR08X1802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCPWR05FTEW1802 vs MCSR08X1802FTL |
CR101802F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCPWR05FTEW1802 vs CR101802F |