There are no models available for this part yet.
Overview of MCPWR05FTEW2701 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCPWR05FTEW2701 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43T5462
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 2.7 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW2701 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4621 |
|
$0.0270 / $0.0510 | Buy Now |
CAD Models for MCPWR05FTEW2701 by SPC Multicomp
Part Data Attributes for MCPWR05FTEW2701 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCPWR05FTEW2701
This table gives cross-reference parts and alternative options found for MCPWR05FTEW2701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW2701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0805FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCPWR05FTEW2701 vs RMCG0805FT2K70 |
BCTS000805-2701FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | MCPWR05FTEW2701 vs BCTS000805-2701FTP |
RMNW20K2701FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | MCPWR05FTEW2701 vs RMNW20K2701FB |
NRCA10F2701TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | MCPWR05FTEW2701 vs NRCA10F2701TR10QYF |
NRC10F2701TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | MCPWR05FTEW2701 vs NRC10F2701TR10F |
9C08052A2701FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW2701 vs 9C08052A2701FKAFT |
RC0805FR-072K7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW2701 vs RC0805FR-072K7P |
SR0805FR-132K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW2701 vs SR0805FR-132K7L |
WR08X2701FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR05FTEW2701 vs WR08X2701FBR |
RS05K272FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCPWR05FTEW2701 vs RS05K272FCG |