Part Details for MCPWR05FTEW3302 by SPC Multicomp
Overview of MCPWR05FTEW3302 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW3302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5473
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 33 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW3302 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW3302
MCPWR05FTEW3302 CAD Models
MCPWR05FTEW3302 Part Data Attributes
|
MCPWR05FTEW3302
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW3302
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW3302
This table gives cross-reference parts and alternative options found for MCPWR05FTEW3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0733K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | MCPWR05FTEW3302 vs AR0805FR-0733K |
CR0805-8W-3302FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW3302 vs CR0805-8W-3302FT-13 |
RK73H2AGTPD3302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW3302 vs RK73H2AGTPD3302F |
CR103302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCPWR05FTEW3302 vs CR103302F |
RS05K333FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCPWR05FTEW3302 vs RS05K333FCG |
AC0805FR-1033KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW3302 vs AC0805FR-1033KL |
RK73H2ARTTPD3302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW3302 vs RK73H2ARTTPD3302F |
RMNW20K3302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | MCPWR05FTEW3302 vs RMNW20K3302FTP |
RGC0805FTD33K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR05FTEW3302 vs RGC0805FTD33K0 |
RK73H2ARTTEB3302F | RES,SMT,THICK FILM,33K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCPWR05FTEW3302 vs RK73H2ARTTEB3302F |