Part Details for MCPWR05FTEW3901 by SPC Multicomp
Overview of MCPWR05FTEW3901 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5482
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 3.9 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW3901 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6251 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW3901
MCPWR05FTEW3901 CAD Models
MCPWR05FTEW3901 Part Data Attributes
|
MCPWR05FTEW3901
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW3901
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW3901
This table gives cross-reference parts and alternative options found for MCPWR05FTEW3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT053901FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCPWR05FTEW3901 vs RTT053901FP2 |
SR0805FR-133K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW3901 vs SR0805FR-133K9L |
AR0805FR-073K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW3901 vs AR0805FR-073K9 |
9C08052A3901FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW3901 vs 9C08052A3901FKPF4 |
RMEF0805FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCPWR05FTEW3901 vs RMEF0805FT3K90 |
RK73H2ALTEB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW3901 vs RK73H2ALTEB3901F |
RC0805FR-133K9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW3901 vs RC0805FR-133K9P |
RK73H2AGTPD3901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW3901 vs RK73H2AGTPD3901F |
RC0805FR-073K9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW3901 vs RC0805FR-073K9P |
CRCW08053K90FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW3901 vs CRCW08053K90FKEAC |