Part Details for MCPWR05FTEW4300 by SPC Multicomp
Overview of MCPWR05FTEW4300 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5486
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 430 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW4300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW4300
MCPWR05FTEW4300 CAD Models
MCPWR05FTEW4300 Part Data Attributes
|
MCPWR05FTEW4300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW4300
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW4300
This table gives cross-reference parts and alternative options found for MCPWR05FTEW4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FT431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCPWR05FTEW4300 vs RMS10FT431 |
BCTS000805-4300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | MCPWR05FTEW4300 vs BCTS000805-4300FTP |
RK73H2AGTDB4300F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW4300 vs RK73H2AGTDB4300F |
NMCR0805FJ430R | RES,SMT,THICK FILM,430 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW4300 vs NMCR0805FJ430R |
9C08052A4300FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW4300 vs 9C08052A4300FKPF3 |
CR0805-8W-4300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW4300 vs CR0805-8W-4300FPT |
WR08X4300FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | MCPWR05FTEW4300 vs WR08X4300FQ |
SR0805FR-13430RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW4300 vs SR0805FR-13430RL |
RGC0805FTD430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR05FTEW4300 vs RGC0805FTD430R |
RTT054300FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCPWR05FTEW4300 vs RTT054300FP2 |