Part Details for MCPWR05FTEW4301 by SPC Multicomp
Overview of MCPWR05FTEW4301 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW4301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5487
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 4.3 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW4301 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3294 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW4301
MCPWR05FTEW4301 CAD Models
MCPWR05FTEW4301 Part Data Attributes
|
MCPWR05FTEW4301
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW4301
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW4301
This table gives cross-reference parts and alternative options found for MCPWR05FTEW4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW4301 vs 232273464302 |
RC0805FR-104K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW4301 vs RC0805FR-104K3 |
RC0805FR-074K3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW4301 vs RC0805FR-074K3P |
RK73H2AGTDB4301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW4301 vs RK73H2AGTDB4301F |
CR104301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCPWR05FTEW4301 vs CR104301F |
NMCT0805FG4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCPWR05FTEW4301 vs NMCT0805FG4K30 |
CR0805AFX-4301EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCPWR05FTEW4301 vs CR0805AFX-4301EAS |
RK73H2AXTE4301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW4301 vs RK73H2AXTE4301F |
NMCR0805FJ4K30 | RES,SMT,THICK FILM,4.3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW4301 vs NMCR0805FJ4K30 |
232273414302L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW4301 vs 232273414302L |