Part Details for MCPWR05FTEW4701 by SPC Multicomp
Overview of MCPWR05FTEW4701 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW4701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5492
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 4.7 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW4701 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3609 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW4701
MCPWR05FTEW4701 CAD Models
MCPWR05FTEW4701 Part Data Attributes
|
MCPWR05FTEW4701
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW4701
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW4701
This table gives cross-reference parts and alternative options found for MCPWR05FTEW4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK4701F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW4701 vs RK73H2AXBK4701F |
9C08052A4701FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | MCPWR05FTEW4701 vs 9C08052A4701FKPFT |
MCPWR05FTEW4701N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCPWR05FTEW4701 vs MCPWR05FTEW4701N |
WR08X4701FQLJ | Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR05FTEW4701 vs WR08X4701FQLJ |
RMC1/10K4701FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR05FTEW4701 vs RMC1/10K4701FBA |
WR08X4701FGLJ | Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR05FTEW4701 vs WR08X4701FGLJ |
NMCT0805FG4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCPWR05FTEW4701 vs NMCT0805FG4K70 |
CRCW08054K70FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW4701 vs CRCW08054K70FKEAC |
NMCR0805FJ4K70 | RES,SMT,THICK FILM,4.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW4701 vs NMCR0805FJ4K70 |
RTT054701FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCPWR05FTEW4701 vs RTT054701FP2 |