Part Details for MCPWR05FTEW5102 by SPC Multicomp
Overview of MCPWR05FTEW5102 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5498
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 51 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW5102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4210 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW5102
MCPWR05FTEW5102 CAD Models
MCPWR05FTEW5102 Part Data Attributes
|
MCPWR05FTEW5102
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW5102
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW5102
This table gives cross-reference parts and alternative options found for MCPWR05FTEW5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1051K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW5102 vs RC0805FR-1051K |
CR0805-8W-5102FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | MCPWR05FTEW5102 vs CR0805-8W-5102FT |
MCPWR05FTEW5102N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCPWR05FTEW5102 vs MCPWR05FTEW5102N |
232273415103 | RES,SMT,THICK FILM,51K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | YAGEO Corporation | MCPWR05FTEW5102 vs 232273415103 |
BCTS000805-5102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | MCPWR05FTEW5102 vs BCTS000805-5102FTP |
CR-05FL7---51K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCPWR05FTEW5102 vs CR-05FL7---51K |
RMNW20K513FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCPWR05FTEW5102 vs RMNW20K513FB |
ASC0805-51KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCPWR05FTEW5102 vs ASC0805-51KFT5 |
MCSR08X5102FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCPWR05FTEW5102 vs MCSR08X5102FTL |
CRCW08055102FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW5102 vs CRCW08055102FRT1 |