Part Details for MCPWR05FTEW6800 by SPC Multicomp
Overview of MCPWR05FTEW6800 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5511
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 680 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW6800 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3169 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW6800
MCPWR05FTEW6800 CAD Models
MCPWR05FTEW6800 Part Data Attributes
|
MCPWR05FTEW6800
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW6800
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW6800
This table gives cross-reference parts and alternative options found for MCPWR05FTEW6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805680RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW6800 vs CRCW0805680RFKTBBC |
CR21TR681F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | MCPWR05FTEW6800 vs CR21TR681F |
RK73H2ARTTPD6800F | RES,SMT,THICK FILM,680 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCPWR05FTEW6800 vs RK73H2ARTTPD6800F |
AF0805FR-07680RL | Fixed Resistor, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW6800 vs AF0805FR-07680RL |
CR-05FL7--680R | Fixed Resistor, CHIP | Viking Tech Corp | MCPWR05FTEW6800 vs CR-05FL7--680R |
CR0805-10W-6800FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW6800 vs CR0805-10W-6800FPT |
RTT056800FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCPWR05FTEW6800 vs RTT056800FP4 |
NMCR0805FG680R | RES,SMT,THICK FILM,680 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW6800 vs NMCR0805FG680R |
ASC0805-680RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCPWR05FTEW6800 vs ASC0805-680RFT5 |
9C08052A6800FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW6800 vs 9C08052A6800FKPFT |