Part Details for MCPWR05FTEW7500 by SPC Multicomp
Overview of MCPWR05FTEW7500 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5516
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 750 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW7500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$0.0270 / $0.0500 | Buy Now |
DISTI #
1887277RL
|
element14 Asia-Pacific | RES, 750R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 890 |
|
$0.0154 / $0.0301 | Buy Now |
DISTI #
1887277
|
element14 Asia-Pacific | RES, 750R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 890 |
|
$0.0154 / $0.0367 | Buy Now |
DISTI #
1887277
|
Farnell | RES, 750R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 890 |
|
$0.0155 / $0.1014 | Buy Now |
DISTI #
1887277RL
|
Farnell | RES, 750R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 890 |
|
$0.0155 / $0.0325 | Buy Now |
Part Details for MCPWR05FTEW7500
MCPWR05FTEW7500 CAD Models
MCPWR05FTEW7500 Part Data Attributes
|
MCPWR05FTEW7500
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW7500
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW7500
This table gives cross-reference parts and alternative options found for MCPWR05FTEW7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRF10750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW7500 vs RC0805FRF10750R |
FCF05FV-7500 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCPWR05FTEW7500 vs FCF05FV-7500 |
CR-05FL7--750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCPWR05FTEW7500 vs CR-05FL7--750R |
RC0805FR-07750RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW7500 vs RC0805FR-07750RP |
CDF0805750R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MCPWR05FTEW7500 vs CDF0805750R1%100PPM/KNS |
CR0805F750RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | MCPWR05FTEW7500 vs CR0805F750RP10 |
RMNW20K751FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCPWR05FTEW7500 vs RMNW20K751FTP |
RTT057500FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCPWR05FTEW7500 vs RTT057500FP3 |
RS05K7500FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | MCPWR05FTEW7500 vs RS05K7500FT |
232273487501 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW7500 vs 232273487501 |