Part Details for MCPWR05FTEW8201 by SPC Multicomp
Overview of MCPWR05FTEW8201 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW8201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5522
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 8.2 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW8201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1725 |
|
$0.0270 / $0.0500 | Buy Now |
DISTI #
1887306
|
element14 Asia-Pacific | RES, 8K2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1720 |
|
$0.0155 / $0.0370 | Buy Now |
DISTI #
1887306RL
|
element14 Asia-Pacific | RES, 8K2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1720 |
|
$0.0155 / $0.0303 | Buy Now |
DISTI #
1887306RL
|
Farnell | RES, 8K2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 1725 |
|
$0.0147 / $0.0304 | Buy Now |
DISTI #
1887306
|
Farnell | RES, 8K2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1725 |
|
$0.0147 / $0.0949 | Buy Now |
Part Details for MCPWR05FTEW8201
MCPWR05FTEW8201 CAD Models
MCPWR05FTEW8201 Part Data Attributes:
|
MCPWR05FTEW8201
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW8201
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW8201
This table gives cross-reference parts and alternative options found for MCPWR05FTEW8201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW8201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB8201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW8201 vs RK73H2ARTTEB8201F |
CR0805-8W-8201FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | MCPWR05FTEW8201 vs CR0805-8W-8201FT |
RC2012F822GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | MCPWR05FTEW8201 vs RC2012F822GS |
RMC1/10K8201FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR05FTEW8201 vs RMC1/10K8201FBA |
CR21-8201-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCPWR05FTEW8201 vs CR21-8201-FL |
CR21TR822F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | MCPWR05FTEW8201 vs CR21TR822F |
RMS10FT822 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCPWR05FTEW8201 vs RMS10FT822 |
RC0805FK-078K2L | Fixed Resistor, | YAGEO Corporation | MCPWR05FTEW8201 vs RC0805FK-078K2L |
RMNW20K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCPWR05FTEW8201 vs RMNW20K822FB |
CRCW08058201F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW8201 vs CRCW08058201F100RT1 |