Part Details for MCPWR05FTFW0100 by SPC Multicomp
Overview of MCPWR05FTFW0100 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTFW0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5531
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 10 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTFW0100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 360 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTFW0100
MCPWR05FTFW0100 CAD Models
MCPWR05FTFW0100 Part Data Attributes
|
MCPWR05FTFW0100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTFW0100
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTFW0100
This table gives cross-reference parts and alternative options found for MCPWR05FTFW0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTFW0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A10R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTFW0100 vs 9C08052A10R0FKAFT |
PWR10F10R0TFW | Fixed Resistor, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCPWR05FTFW0100 vs PWR10F10R0TFW |
9C08052A10R0FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCPWR05FTFW0100 vs 9C08052A10R0FLPF3 |
PWR05FTFW0100 | Fixed Resistor, CHIP | Viking Tech Corp | MCPWR05FTFW0100 vs PWR05FTFW0100 |
TSR6GAF10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | MCPWR05FTFW0100 vs TSR6GAF10R0V |
9C08052A10R0FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTFW0100 vs 9C08052A10R0FLAFT |
RC0805FR-1010R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTFW0100 vs RC0805FR-1010R |
232273471009L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTFW0100 vs 232273471009L |
232273481009 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTFW0100 vs 232273481009 |
RC0805FR-0710RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTFW0100 vs RC0805FR-0710RP |