Part Details for MCPWR05FTFW0390 by SPC Multicomp
Overview of MCPWR05FTFW0390 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTFW0390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5545
|
Newark | Surface Mount Thick Film Resistor, Mcpwr Series, 39 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTFW0390 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0500 | Buy Now |
DISTI #
1887242
|
element14 Asia-Pacific | RES, 39R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0155 / $0.0370 | Buy Now |
DISTI #
1887242RL
|
element14 Asia-Pacific | RES, 39R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0155 / $0.0303 | Buy Now |
DISTI #
1887242
|
Farnell | RES, 39R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0147 / $0.0950 | Buy Now |
DISTI #
1887242RL
|
Farnell | RES, 39R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 / $0.0305 | Buy Now |
Part Details for MCPWR05FTFW0390
MCPWR05FTFW0390 CAD Models
MCPWR05FTFW0390 Part Data Attributes:
|
MCPWR05FTFW0390
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTFW0390
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTFW0390
This table gives cross-reference parts and alternative options found for MCPWR05FTFW0390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTFW0390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR05FTFW0390N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | MCPWR05FTFW0390 vs MCPWR05FTFW0390N |