Part Details for MCPWR06FTEO1200 by SPC Multicomp
Overview of MCPWR06FTEO1200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5709
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 120 Ohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4215 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO1200
MCPWR06FTEO1200 CAD Models
MCPWR06FTEO1200 Part Data Attributes:
|
MCPWR06FTEO1200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO1200
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO1200
This table gives cross-reference parts and alternative options found for MCPWR06FTEO1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206S4F1200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO1200 vs MC1206S4F1200T5E |
CR1206-FX-1200EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCPWR06FTEO1200 vs CR1206-FX-1200EPF |
CR-06FPA--120R | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCPWR06FTEO1200 vs CR-06FPA--120R |
RK73H2BGBK1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO1200 vs RK73H2BGBK1200F |
232272911201 | RESISTOR, 0.25W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO1200 vs 232272911201 |
CR081200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCPWR06FTEO1200 vs CR081200F |
RMNW32K121FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO1200 vs RMNW32K121FTP |
CRCW1206120RFKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO1200 vs CRCW1206120RFKTI |
9C12063A1200FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO1200 vs 9C12063A1200FKPFT |
RS06K121FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MCPWR06FTEO1200 vs RS06K121FT |