Part Details for MCPWR06FTEO1505 by SPC Multicomp
Overview of MCPWR06FTEO1505 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5590
|
Newark | Res, Thick Film, 15M, 1%, 0.333W, 1206, Resistance:15Mohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 430 |
|
$0.0070 | Buy Now |
DISTI #
12AC1602
|
Newark | Res, 15M, 1%, 0.333W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:15Mohm, Product Range:Mcpwr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:333Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1505 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
Part Details for MCPWR06FTEO1505
MCPWR06FTEO1505 CAD Models
MCPWR06FTEO1505 Part Data Attributes
|
MCPWR06FTEO1505
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO1505
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO1505
This table gives cross-reference parts and alternative options found for MCPWR06FTEO1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO1505 vs RPC1206FT15M0 |