Part Details for MCPWR06FTEO1801 by SPC Multicomp
Overview of MCPWR06FTEO1801 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO1801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5596
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.8 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1801 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7498 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO1801
MCPWR06FTEO1801 CAD Models
MCPWR06FTEO1801 Part Data Attributes
|
MCPWR06FTEO1801
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO1801
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO1801
This table gives cross-reference parts and alternative options found for MCPWR06FTEO1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT1K80 | RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO1801 vs NMCR1206FT1K80 |
RK73H2BRTTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCPWR06FTEO1801 vs RK73H2BRTTDD1801F |
RMCS1206FT1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO1801 vs RMCS1206FT1K80 |
RK73H2BRTTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO1801 vs RK73H2BRTTEB1801F |
MCR18EZHF1801 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO1801 vs MCR18EZHF1801 |
WR12X1801FQLJ | Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO1801 vs WR12X1801FQLJ |
RK73H2BLTE1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO1801 vs RK73H2BLTE1801F |
MCR18EZPF1801 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO1801 vs MCR18EZPF1801 |
CRCW12061K80FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO1801 vs CRCW12061K80FKTABC |
SG73P2BTTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCPWR06FTEO1801 vs SG73P2BTTDD1801F |