Part Details for MCPWR06FTEO2400 by SPC Multicomp
Overview of MCPWR06FTEO2400 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5716
|
Newark | Res, 240R, 1%, 330Mw, 1206, Thick Film, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3370 |
|
$0.0060 | Buy Now |
Part Details for MCPWR06FTEO2400
MCPWR06FTEO2400 CAD Models
MCPWR06FTEO2400 Part Data Attributes
|
MCPWR06FTEO2400
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO2400
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO2400
This table gives cross-reference parts and alternative options found for MCPWR06FTEO2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO2400 vs RK73H2BTTD2400F |
RK73H2BTTDD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO2400 vs RK73H2BTTDD2400F |
RCS3216F241CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MCPWR06FTEO2400 vs RCS3216F241CS |
RS06K241FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCPWR06FTEO2400 vs RS06K241FCL |
CRCW1206240RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCPWR06FTEO2400 vs CRCW1206240RFKTA |
CR-06FL7--240R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | MCPWR06FTEO2400 vs CR-06FL7--240R- |
MCR18EZHF2400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO2400 vs MCR18EZHF2400 |
AF1206FR-07240RL | Fixed Resistor, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO2400 vs AF1206FR-07240RL |
CRCW1206240RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO2400 vs CRCW1206240RFKEBC |
RMC1/8K2400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR06FTEO2400 vs RMC1/8K2400FB |