Part Details for MCPWR06FTEO3001 by SPC Multicomp
Overview of MCPWR06FTEO3001 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5619
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 3 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO3001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2168 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO3001
MCPWR06FTEO3001 CAD Models
MCPWR06FTEO3001 Part Data Attributes
|
MCPWR06FTEO3001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3001
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3001
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO3001 vs RGC1206FTD3K00 |
RK73H2BRTTDB3001F | RES,SMT,THICK FILM,3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | MCPWR06FTEO3001 vs RK73H2BRTTDB3001F |
9C12063A3001FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3001 vs 9C12063A3001FKPFT |
RMC1/8K3001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR06FTEO3001 vs RMC1/8K3001FTP |
NRC12F3001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | MCPWR06FTEO3001 vs NRC12F3001TRF |
CR1206-FX-3001EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCPWR06FTEO3001 vs CR1206-FX-3001EPF |
232272463002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3001 vs 232272463002 |
RC1206FR-103KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO3001 vs RC1206FR-103KL |
ERJS08F3001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MCPWR06FTEO3001 vs ERJS08F3001V |
232272463002L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3001 vs 232272463002L |